Reference Only
US1M/11T
Obsolete
Rectifiers RECOMMENDED ALT US1M
Datasheet
US1M/11T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMA | |
| Vr - Reverse Voltage | 1 kV | |
| If - Forward Current | 1 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.7 V | |
| Max Surge Current | 30 A | |
| Ir - Reverse Current | 10 uA | |
| Recovery Time | 75 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | US1M | |
| Packaging | Reel | |
| Operating Junction Temperature | - 55 C to + 150 C | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409550 |
| TARIC | 8504408390 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?