UMA02040G1151HAU00 Vishay / Beyschlag

UMA02040G1151HAU00

MELF Resistors .

Manufacturer:

Mfr Part:
UMA02040G1151HAU00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesUMA 0204
Resistance1.15 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.02 %
Temperature Coefficient5 PPM / C
Voltage Rating200 V
Case Code - mmMELF 0204
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.70$1,170.00
$10.81$2,162.00
$10.80$5,400.00
$10.37$10,370.00
Need more?
Contact Us