Reference Only

UMA02040G1000BA300

MELF Resistors .

Manufacturer:

Mfr Part:
UMA02040G1000BA300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesUMA 0204
Resistance100 Ohms
Power Rating250 mW (1/4 W)
Tolerance0.1 %
Temperature Coefficient5 PPM / C
Voltage Rating200 V
Case Code - mmMELF 0204
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$3,330.00
$1.02$9,180.00
Need more?
Contact Us
Available Regional Inventory
12,000 available now at ttieurope.com