Reference Only

UMA02040F2492CA000

MELF Resistors .

Manufacturer:

Mfr Part:
UMA02040F2492CA000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesUMA 0204
Resistance24.9 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.25 %
Temperature Coefficient10 PPM / C
Voltage Rating200 V
Case Code - mmMELF 0204
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.546$5,460.00
Need more?
Contact Us
Available Regional Inventory
120,000 available now at ttieurope.com