UMA02040F2209CA300 Vishay

UMA02040F2209CA300

MELF Resistors .

Manufacturer:

Mfr Part:
UMA02040F2209CA300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesUMA 0204
Resistance22 Ohms
Power Rating250 mW (1/4 W)
Tolerance0.25 %
Temperature Coefficient10 PPM / C
Voltage Rating200 V
Case Code - mmMELF 0204
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.572$1,716.00
$0.546$4,914.00
Need more?
Contact Us