Reference Only

UFB60FA60P

Rectifiers 600 Volt 60 Amp Dual 280A IFSM.

Manufacturer:

Mfr Part:
UFB60FA60P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227
Vr - Reverse Voltage600 V
If - Forward Current44 A
TypeUltra Fast Recovery Rectifiers
ConfigurationDual Parallel
Vf - Forward Voltage1.9 V
Max Surge Current280 A
Ir - Reverse Current100 uA
Recovery Time118 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 180 / Multiples: 180)
Quantity Unit PriceExt. Price
$20.86$3,754.80
$19.75$10,665.00
Need more?
Contact Us