Reference Only
UFB60FA40P
Rectifiers 400 Volt 60 Amp.
Datasheet
UFB60FA40P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227 | |
| Vr - Reverse Voltage | 400 V | |
| If - Forward Current | 30 A | |
| Type | Ultra Fast Recovery Rectifiers | |
| Configuration | Dual Parallel | |
| Vf - Forward Voltage | 1.39 V | |
| Max Surge Current | 250 A | |
| Ir - Reverse Current | 100 uA | |
| Recovery Time | 46 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.73 | $3,191.40 | |
| $16.79 | $9,066.60 |
Need more?