Reference Only

UFB120FA60P

Rectifiers 600 Volt 120 Amp Dual 700A IFSM.

Manufacturer:

Mfr Part:
UFB120FA60P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227
Vr - Reverse Voltage600 V
If - Forward Current65 A
TypeUltra Fast Recovery Rectifiers
ConfigurationDual Parallel
Vf - Forward Voltage2.1 V
Max Surge Current700 A
Ir - Reverse Current100 uA
Recovery Time104 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 180 / Multiples: 180)
Quantity Unit PriceExt. Price
$19.31$3,475.80
$18.28$9,871.20
Need more?
Contact Us