Reference Only

UF4007-E3/73

Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM.

Manufacturer:

Mfr Part:
UF4007-E3/73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-41
Vr - Reverse Voltage1 kV
If - Forward Current1 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.7 V
Max Surge Current30 A
Ir - Reverse Current10 uA
Recovery Time75 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesUF4007
PackagingAmmo Pack
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesUF4007-E3/54

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.251$1,506.00
$0.23$2,070.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com