Reference Only

TVAN1205.1

Aluminum Electrolytic Capacitors - Axial Leaded 25uF 25V 7.925x17.45 85 C Axi.

Manufacturer:

Mfr Part:
TVAN1205.1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance25 uF
Voltage Rating DC25 VDC
Diameter7.925 mm (0.312 in)
Length17.45 mm (0.687 in)
ProductLow Leakage Electrolytic Capacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTVA ATOM
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 370 / Multiples: 370)
Quantity Unit PriceExt. Price
$5.36$1,983.20
$5.12$11,366.40
Need more?
Contact Us