Reference Only

TVAN1176

Aluminum Electrolytic Capacitors - Axial Leaded .

Manufacturer:

Mfr Part:
TVAN1176

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance2.5 uF
Voltage Rating DC20 VDC
ProductLow Leakage Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTVA ATOM
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 390 / Multiples: 390)
Quantity Unit PriceExt. Price
$3.62$1,411.80
$3.58$4,188.60
$3.50$8,190.00
Need more?
Contact Us