Reference Only
TVA1484
Aluminum Electrolytic Capacitors - Axial Leaded 500uF 200V 31.75x92.08 85 C Axi.
Datasheet
TVA1484 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 500 uF | |
| Product | Low Leakage Electrolytic Capacitors | |
| Tolerance | - 10 %, + 50 % | |
| Series | TVA ATOM | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tradename | ATOM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 65 / Multiples: 65)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.62 | $2,055.30 | |
| $30.72 | $3,993.60 |
Need more?