Reference Only

TVA1426.1

Aluminum Electrolytic Capacitors - Axial Leaded 400uF 150V 31.75x66.68 85 C Axi.

Manufacturer:

Mfr Part:
TVA1426.1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance400 uF
ProductLow Leakage Electrolytic Capacitors
Tolerance- 10 %, + 50 %
SeriesTVA ATOM
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$25.07$1,754.90
Need more?
Contact Us