Reference Only

TVA1425-E3

Aluminum Electrolytic Capacitors - Axial Leaded 300uF 150V 28.575x66.675 85 C Axi.

Manufacturer:

Mfr Part:
TVA1425-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance300 uF
Voltage Rating DC150 VDC
Diameter28.575 mm (1.125 in)
Length66.675 mm (2.625 in)
ProductLow Leakage Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesTVA ATOM
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$21.28$1,702.40
$19.65$11,004.00
Need more?
Contact Us