Reference Only

TVA1405-E3

Aluminum Electrolytic Capacitors - Axial Leaded .

Manufacturer:

Mfr Part:
TVA1405-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance8 uF
Voltage Rating DC150 VDC
Diameter9.525 mm (0.375 in)
Length20.625 mm (0.812 in)
ProductLow Leakage Electrolytic Capacitors
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesTVA ATOM
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 460 / Multiples: 460)
Quantity Unit PriceExt. Price
$3.06$1,407.60
Need more?
Contact Us