Reference Only
TVA1400-E3
Aluminum Electrolytic Capacitors - Axial Leaded .
Datasheet
TVA1400-E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 150 VDC | |
| Diameter | 6.35 mm (0.25 in) | |
| Length | 12.7 mm (0.5 in) | |
| Product | Low Leakage Electrolytic Capacitors | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TVA ATOM | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tradename | ATOM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 520 / Multiples: 520)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.81 | $1,461.20 | |
| $2.80 | $2,912.00 |
Need more?