Reference Only

TVA1319.7

Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 75V 25.4x64.33 85 C Axi.

Manufacturer:

Mfr Part:
TVA1319.7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1000 uF
ProductLow Leakage Electrolytic Capacitors
Tolerance- 10 %, + 75 %
SeriesTVA ATOM
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 91 / Multiples: 91)
Quantity Unit PriceExt. Price
$21.07$1,917.37
$20.06$10,952.76
Need more?
Contact Us