Reference Only

TVA1318.7

Aluminum Electrolytic Capacitors - Axial Leaded 5000uF 50V 34.925x79.375 85 C Axi.

Manufacturer:

Mfr Part:
TVA1318.7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance5000 uF
Voltage Rating DC50 VDC
Diameter34.925 mm (1.375 in)
Length79.375 mm (3.125 in)
ProductLow Leakage Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTVA ATOM
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$30.80$2,156.00
Need more?
Contact Us