Reference Only

TVA1304-E3

Aluminum Electrolytic Capacitors - Axial Leaded .

Manufacturer:

Mfr Part:
TVA1304-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance10 uF
Voltage Rating DC50 VDC
Diameter6.35 mm (0.25 in)
Length12.7 mm (0.5 in)
ProductLow Leakage Electrolytic Capacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTVA ATOM
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 520 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.10$2,132.00
$4.09$4,253.60
$3.77$7,841.60
Need more?
Contact Us