Reference Only

TVA1164-E3

Aluminum Electrolytic Capacitors - Axial Leaded 1200uF 16V 11.125x38.1 85 C Axi.

Manufacturer:

Mfr Part:
TVA1164-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1200 uF
Voltage Rating DC16 VDC
Diameter11.125 mm (0.438 in)
Length38.1 mm (1.5 in)
ProductLow Leakage Electrolytic Capacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTVA ATOM
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenameATOM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 313 / Multiples: 313)
Quantity Unit PriceExt. Price
$6.82$2,134.66
$6.25$3,912.50
Need more?
Contact Us