TSSP57038TT2 Vishay Semiconductors

TSSP57038TT2

Obsolete
Infrared Receivers IR sensor IC 38kHz

Manufacturer:

Mfr Part:
TSSP57038TT2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency38 kHz
Transmission Distance25 m
Beam Angle150 deg
Viewing Angle150 deg
High Level Pulse Width0.8 ms
Low Level Pulse Width0.8 ms
Output Current5 mA
Operating Supply Voltage2.5 V to 5.5 V
Operating Supply Current700 uA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSMD-8
PackagingReel
Height0.8 mm
Length3.95 mm
Moisture SensitiveYes
Peak Solder Temperature+ 260 C
Pin Count8
Product TypeIR Receivers
SubcategoryInfrared Data Communications
Width3.95 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?