Reference Only

TSSP53056

Infrared Detectors IR Receiver - Fixed Gain for Sensor applications.

Manufacturer:

Mfr Part:
TSSP53056

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Detectors
Package / CaseMinimold-3
Mounting StyleThrough Hole
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Element Size6.35 mm x 5.4 mmx 5 mm
Operating Supply Voltage2 V to 5.5 V
Product TypeIR Detectors
Response Time5 ms
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.513$923.40
$0.499$1,796.40
$0.484$4,356.00
$0.478$11,185.20
Need more?
Contact Us