Reference Only
TSSP-HA
Infrared Receivers Mini Housing Support for IR Reflt/Emtrs.
Datasheet
TSSP-HA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Receivers | |
| Packaging | Bulk | |
| Height | 9 mm | |
| Length | 20 mm | |
| Product Type | IR Receivers | |
| Subcategory | Infrared Data Communications | |
| Width | 13.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.391 | $234.60 | |
| $0.374 | $448.80 | |
| $0.366 | $1,098.00 | |
| $0.342 | $1,846.80 | |
| $0.329 | $3,355.80 | |
| $0.318 | $8,013.60 |
Need more?