Reference Only

TSOP95540TT

Infrared Receivers .

Manufacturer:

Mfr Part:
TSOP95540TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency40 kHz
Transmission Distance24 m
Beam Angle50 deg
Output Current5 mA
Operating Supply Voltage2 V to 3.6 V
Operating Supply Current370 uA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseHeimdall-4
PackagingReel
Moisture SensitiveYes
Product TypeIR Receivers
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.86$1,892.00
$0.85$3,740.00
$0.83$7,304.00
Need more?
Contact Us