Reference Only

TSOP95336TR

Infrared Receivers .

Manufacturer:

Mfr Part:
TSOP95336TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency36 kHz
Transmission Distance24 m
Beam Angle50 deg
Output Current5 mA
Operating Supply Voltage2 V to 3.6 V
Operating Supply Current370 uA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseHeimdall-4
PackagingReel
Moisture SensitiveYes
Product TypeIR Receivers
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,300 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$0.85$1,955.00
$0.82$3,772.00
$0.79$7,268.00
Need more?
Contact Us