Reference Only

TSOP94336

Infrared Receivers Mold 36kHz AGC3.

Manufacturer:

Mfr Part:
TSOP94336

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency36 kHz
Transmission Distance32 m
Beam Angle90 deg
Viewing Angle90 deg
Output Current5 mA
Operating Supply Voltage2 V to 3.6 V
Operating Supply Current370 uA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSidelooker
PackagingTube
Product TypeIR Receivers
SeriesTSOP943
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,160 / Multiples: 2,160)
Quantity Unit PriceExt. Price
$0.531$1,146.96
$0.518$2,237.76
$0.511$5,518.80
Need more?
Contact Us