Reference Only
TSOP93336
Infrared Receivers Minimold 36kHz AGC3.
Datasheet
TSOP93336 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Receivers | |
| Mounting Style | Through Hole | |
| Carrier Frequency | 36 kHz | |
| Transmission Distance | 28 m | |
| Beam Angle | 90 deg | |
| Viewing Angle | 90 deg | |
| Output Current | 5 mA | |
| Operating Supply Voltage | 2 V to 3.6 V | |
| Operating Supply Current | 370 uA | |
| Pd - Power Dissipation | 10 mW | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | Sidelooker | |
| Product Type | IR Receivers | |
| Series | TSOP933 | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.532 | $957.60 | |
| $0.524 | $2,829.60 | |
| $0.507 | $5,475.60 |
Need more?