Reference Only

TSOP93256

Infrared Receivers Minimold 56kHz AGC2.

Manufacturer:

Mfr Part:
TSOP93256

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency56 kHz
Transmission Distance30 m
Beam Angle90 deg
Viewing Angle90 deg
Output Current5 mA
Operating Supply Voltage2 V to 3.6 V
Operating Supply Current370 uA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSidelooker
Product TypeIR Receivers
SeriesTSOP936
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.534$961.20
$0.521$2,813.40
$0.507$5,475.60
Need more?
Contact Us