Reference Only

TSOP85536AP5TT

Obsolete
Infrared Receivers IR SENSOR IC 36KHZ

Manufacturer:

Mfr Part:
TSOP85536AP5TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency36 kHz
Transmission Distance35 m
Viewing Angle75 deg
High Level Pulse Width0.15 ms
Low Level Pulse Width0.15 ms
High Level Output Voltage100 mV
Output Current5 mA
Operating Supply Voltage5.5 V
Operating Supply Current3 mA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseTSOP
PackagingReel
Moisture SensitiveYes
Product TypeIR Receivers
SeriesTSOP
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC8517699090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?