Reference Only

TSOP75236TR

Infrared Receivers IR Receiver Module.

Manufacturer:

Mfr Part:
TSOP75236TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency36 kHz
Transmission Distance30 m
Beam Angle150 deg
Output Current5 mA
Operating Supply Voltage2.5 V to 5.5 V
Operating Supply Current350 uA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
PackagingReel
Height3.2 mm
Length6.8 mm
Moisture SensitiveYes
Peak Solder Temperature+ 260 C
Pin Count4
Product TypeIR Receivers
SubcategoryInfrared Data Communications
Width3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$1,886.00
$0.80$3,680.00
$0.77$7,084.00
Need more?