Reference Only

TSOP6240TR

Infrared Receivers 4.5-5.5V 40kHz Side View Taping.

Manufacturer:

Mfr Part:
TSOP6240TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency40 kHz
Transmission Distance40 m
Viewing Angle50 deg
Output Current5 mA
Operating Supply Voltage2.7 V to 5.5 V
Operating Supply Current850 uA
Pd - Power Dissipation50 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
PackagingReel
Height4 mm
Length7.2 mm
Moisture SensitiveYes
Peak Solder Temperature+ 260 C
Pin Count4
Product TypeIR Receivers
SeriesTSOP
SubcategoryInfrared Data Communications
Width5.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,120 / Multiples: 1,120)
Quantity Unit PriceExt. Price
$0.81$907.20
$0.80$1,792.00
$0.78$3,494.40
$0.77$6,899.20
Need more?
Contact Us