Reference Only

TSOP6230TT

Infrared Receivers 4.5-5.5V 30kHz Top View Taping.

Manufacturer:

Mfr Part:
TSOP6230TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency30 kHz
Transmission Distance40 m
Viewing Angle50 deg
Output Current5 mA
Operating Supply Voltage2.7 V to 5.5 V
Operating Supply Current850 uA
Pd - Power Dissipation50 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSMD
PackagingReel
Height4 mm
Length7.2 mm
Moisture SensitiveYes
Product TypeIR Receivers
SeriesTSOP
SubcategoryInfrared Data Communications
Width5.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,190 / Multiples: 1,190)
Quantity Unit PriceExt. Price
$0.81$963.90
$0.79$1,880.20
$0.77$3,665.20
$0.75$7,140.00
Need more?
Contact Us