Reference Only

TSOP6130TT

Infrared Receivers 4.5-5.5V 30kHz Top View Taping.

Manufacturer:

Mfr Part:
TSOP6130TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency30 kHz
Transmission Distance40 m
Viewing Angle50 deg
Output Current5 mA
Operating Supply Voltage2.7 V to 5.5 V
Operating Supply Current850 uA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSMD
PackagingReel
Moisture SensitiveYes
Product TypeIR Receivers
SeriesTSOP
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,190 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$975.80
$0.75$1,785.00
$0.724$3,446.24
$0.706$6,721.12
Need more?