Reference Only

TSOP39538

Infrared Receivers 38 kHz AGC5 TVCast.

Manufacturer:

Mfr Part:
TSOP39538

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency38 kHz
Transmission Distance45 m
High Level Pulse Width0.15 ms
Low Level Pulse Width0.15 ms
Minimum High Level Output Voltage- 300 mV
Output Current5 mA
Operating Supply Voltage2.5 V to 5.5 V
Operating Supply Current450 uA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
PackagingBulk
Height2.6 mm
Length5.3 mm
Product TypeIR Receivers
SeriesTSOP39
SubcategoryInfrared Data Communications
Width6.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.58$1,392.00
$0.57$2,736.00
$0.551$6,612.00
Need more?
Contact Us