Reference Only

TSOP39336TR

Obsolete
Infrared Receivers 36 kHz AGC3 TVCast

Manufacturer:

Mfr Part:
TSOP39336TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency36 kHz
Transmission Distance45 m
Beam Angle45 deg
Viewing Angle45 deg
Output Current5 mA
Operating Supply Voltage5.5 V
Operating Supply Current350 uA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseTVCast-4
PackagingReel
Product TypeIR Receivers
SeriesTSOP39tr
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?