Reference Only

TSOP38138

Infrared Receivers 38kHz IR Receiver Modules for Remote Control Systems.

Manufacturer:

Mfr Part:
TSOP38138

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency38 kHz
Transmission Distance24 m
High Level Pulse Width0.15 ms
Low Level Pulse Width0.15 ms
Output Current5 mA
Operating Supply Voltage2.5 V to 5.5 V
Operating Supply Current3 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeIR Receivers
SeriesTSOP381
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.501$751.50
$0.472$2,124.00
$0.443$4,651.50
$0.43$10,320.00
Need more?
Contact Us