Reference Only

TSOP36256TR

Infrared Receivers 2.7-5.5V 56kHz.

Manufacturer:

Mfr Part:
TSOP36256TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency56 kHz
Transmission Distance35 m
Beam Angle45 deg
Viewing Angle45 deg
Output Current10 mA
Operating Supply Voltage2.7 V to 5.5 V
Operating Supply Current1.2 mA
Pd - Power Dissipation30 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
PackagingReel
Height4 mm
Length7.2 mm
Moisture SensitiveYes
Peak Solder Temperature+ 260 C
Pin Count4
Product TypeIR Receivers
SeriesTSOP
SubcategoryInfrared Data Communications
Width5.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8517699000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,120 / Multiples: 1,120)
Quantity Unit PriceExt. Price
$0.83$929.60
$0.81$1,814.40
$0.77$3,449.60
$0.75$6,720.00
Need more?
Contact Us