Reference Only

TSOP36240TR

Infrared Receivers 2.7-5.5V 40kHz 45Deg.

Manufacturer:

Mfr Part:
TSOP36240TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency40 kHz
Transmission Distance35 m
Viewing Angle45 deg
Output Current10 mA
Operating Supply Voltage2.7 V to 5.5 V
Operating Supply Current1.2 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
PackagingReel
Height4 mm
Length7.2 mm
Moisture SensitiveYes
Product TypeIR Receivers
SeriesTSOP362
SubcategoryInfrared Data Communications
Width5.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC8517699000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,120 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$851.20
$0.73$1,635.20
$0.707$3,167.36
$0.683$6,119.68
Need more?
Contact Us