TSOP36137TR Vishay Semiconductors

TSOP36137TR

Obsolete
Infrared Receivers 2.7-5.5V 36.7kHz 45D

Manufacturer:

Mfr Part:
TSOP36137TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency36.7 kHz
Transmission Distance35 m
Viewing Angle45 deg
Output Current10 mA
Operating Supply Voltage2.7 V to 5.5 V
Operating Supply Current1.2 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSMD
PackagingReel
Height4 mm
Length7.2 mm
Moisture SensitiveYes
Peak Solder Temperature+ 260 C
Pin Count4
Product TypeIR Receivers
SeriesTSOP
SubcategoryInfrared Data Communications
Width5.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?