Reference Only

TSOP31156

End of Life
Infrared Receivers 2.5-5.5V 56kHz

Manufacturer:

Mfr Part:
TSOP31156

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency56 kHz
Transmission Distance45 m
Beam Angle45 deg
Viewing Angle45 deg
High Level Output Voltage100 mV
Output Current5 mA
Operating Supply Voltage2.5 V to 5.5 V
Operating Supply Current350 uA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
PackagingTube
Height12.5 mm
Length10 mm
Product TypeIR Receivers
SeriesTSOP
SubcategoryInfrared Data Communications
Width5.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?