Reference Only

TSOP2333

Infrared Receivers Mold 33kHz AGC3.

Manufacturer:

Mfr Part:
TSOP2333

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency33 kHz
Transmission Distance45 m
Beam Angle90 deg
Output Current5 mA
Operating Supply Voltage2.5 V to 5.5 V
Operating Supply Current700 uA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
PackagingTube
Product TypeIR Receivers
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,160 / Multiples: 2,160)
Quantity Unit PriceExt. Price
$0.60$1,296.00
$0.593$2,561.76
$0.566$6,112.80
Need more?
Contact Us