Reference Only

TSOP2156

Infrared Receivers 4.5-5.5V 56kHz.

Manufacturer:

Mfr Part:
TSOP2156

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency56 kHz
Transmission Distance45 m
Beam Angle45 deg
Viewing Angle45 deg
Minimum High Level Output Voltage100 mV
Output Current5 mA
Operating Supply Voltage2.5 V to 5.5 V
Operating Supply Current700 uA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
PackagingTube
Data Transmission Rate4000 bits/s
Product TypeIR Receivers
SeriesTSOP
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541510000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,160 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.581$1,254.96
$0.55$2,376.00
$0.521$5,626.80
Need more?