Reference Only

TSMP96000TT

Infrared Receivers .

Manufacturer:

Mfr Part:
TSMP96000TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency30 kHz to 60 kHz
Transmission Distance1.8 m
Output Current5 mA
Operating Supply Voltage2 V to 5.5 V
Operating Supply Current350 uA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Product TypeIR Receivers
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,190 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$940.10
$0.77$1,724.80
$0.732$3,279.36
$0.719$6,442.24
Need more?