Reference Only

TSM4ZL503KR10

Trimmer Resistors - SMD 50Kohms 10%.

Manufacturer:

Mfr Part:
TSM4ZL503KR10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
SeriesTSM4
Termination StyleSMD/SMT
ProductMultiturn
Element TypeCermet
AdjustmentSide Slot
Resistance50 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingReel
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors SMD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.44$2,720.00
Need more?