Reference Only

TSM4ZJ203KR10

Trimmer Resistors - SMD 4mm SQ 203.

Manufacturer:

Mfr Part:
TSM4ZJ203KR10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
SeriesTSM4
Termination StyleSMD/SMT
ProductMultiturn
Element TypeCermet
AdjustmentSide Slot
Resistance20 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingReel
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors SMD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6C & 7C-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.30$2,650.00
$4.84$4,840.00
Need more?