Reference Only

TSM41YL503KR05

New Product
Trimmer Resistors - SMD .

Manufacturer:

Mfr Part:
TSM41YL503KR05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
Termination StyleSMD/SMT
ProductMultiturn
Number of Turns12 turn
Element TypeCermet
Resistance50 kOhms
Power Rating250 mW (1/4 W)
Voltage Rating112 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 140 C
PackagingReel
Height5.3 mm
Length5.7 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
Width4.8 mm

Export and Environmental Classification

AttributeDescription
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$2.32$1,392.00
$2.06$2,472.00
$1.90$4,560.00
$1.83$9,882.00
Need more?