Reference Only

TSM41YL103KR05

New Product
Potentiometers TSM41 YL 10K 10% TR e3.

Manufacturer:

Mfr Part:
TSM41YL103KR05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StyleSMD/SMT
ProductPotentiometers
Resistance10 kOhms
TaperLinear
OrientationHorizontal
Power Rating250 mW (1/4 W)
Voltage Rating50 V
Tolerance10 %
Element TypeCermet
Number of Turns12
Life1000 Hour
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 140 C
SeriesTSM41
PackagingReel
Height5.1 mm
Length4.8 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient100 PPM/ C
Width3.5 mm
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.03$1,218.00
$1.84$1,840.00
Need more?