Reference Only

TSM3YJ503MR10

New Product
Trimmer Resistors - SMD .

Manufacturer:

Mfr Part:
TSM3YJ503MR10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - SMD
Termination StyleSMD/SMT
ProductMultiturn
Number of Turns11 Turn
Element TypeCermet
Resistance50 kOhms
Power Rating125 mW (1/8 W)
Voltage Rating79.06 V
Tolerance20 %
Temperature Coefficient100 PPM / C
OrientationVertical
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Height4.34 mm
Length4 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeMiniature Trimmer
Width3.43 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.40$3,400.00
Need more?