Reference Only
TSM3YJ203MR10
New Product
Trimmer Resistors - SMD .
Datasheet
TSM3YJ203MR10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - SMD | |
| Termination Style | SMD/SMT | |
| Product | Multiturn | |
| Number of Turns | 11 Turn | |
| Element Type | Cermet | |
| Resistance | 20 kOhms | |
| Power Rating | 125 mW (1/8 W) | |
| Voltage Rating | 50 V | |
| Tolerance | 20 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Vertical | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Height | 4.34 mm | |
| Length | 4 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Miniature Trimmer | |
| Width | 3.43 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.59 | $3,590.00 |
Need more?