Reference Only
TSHG6200
Infrared Emitters 850nm, T-1.75 230mW/sr, +/-10deg..
Datasheet
TSHG6200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 850 nm | |
| Radiant Intensity | 230 mW/sr | |
| Beam Angle | 10 deg | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Power Rating | 180 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Fall Time | 13 ns | |
| Height | 8.7 mm | |
| Illumination Color | Infrared | |
| Length | 5.8 mm | |
| Lens Dimensions | 5 mm x 5 mm x 7.7 mm | |
| Lens Shape | Circular | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 20 ns | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 10 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 5.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.538 | $2,152.00 | |
| $0.527 | $6,324.00 |
Need more?